Lumileds3.5 V White LED SMD, LUXEON Rebel ES LXW9-PW27
- RS Stock No.:
- 760-4466P
- Mfr. Part No.:
- LXW9-PW27
- Manufacturer:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 760-4466P
- Mfr. Part No.:
- LXW9-PW27
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 184 lm | |
| Lens Shape | Round | |
| Series | LUXEON Rebel ES | |
| Colour Temperature | 2700K | |
| Dimensions | 4.49 x 3.05 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Luminous Flux 184 lm | ||
Lens Shape Round | ||
Series LUXEON Rebel ES | ||
Colour Temperature 2700K | ||
Dimensions 4.49 x 3.05 x 1.9mm | ||
- COO (Country of Origin):
- MY
Related links
- Lumileds2.9 V White LED SMD, LUXEON Rebel ES LXW8-PW35
- Lumileds3.99 V White LED SMD, LUXEON Rebel LXML-PW51
- Lumileds12 V White LED SMD, LUXEON M LXR8-SW30
- Lumileds2.75 V White LED SMD, LUXEON C L1C1-5770000000000
- Lumileds38 V White LED SMD, LUXEON CoB Core LHC1-4090-1211
- Lumileds11.7 V White LED SMD, LUXEON MZ LMZ7-SW50
- Lumileds38 V White LED SMD, LUXEON CoB CrispWhite LHC1-3090-1205CRSP
- Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-27HGCA3500000
