JKL Components3 V White LED SMD, ZSM-T5630-WH-01
- RS Stock No.:
- 769-2990
- Mfr. Part No.:
- ZSM-T5630-WH-01
- Manufacturer:
- JKL Components
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-2990
- Mfr. Part No.:
- ZSM-T5630-WH-01
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
- COO (Country of Origin):
- TW
JKL Components ZSM-T Series LEDs
The ZSM-T series, from JKL Components, are Topview surface mount (SMT) LEDs. Available in a range of colours, the ZSM-T LEDs are suitable for new designs or replacement of traditional lighting technology.
Top view SMT lead frame package
Wide viewing angle: 120°
Operating temperature range: -30 to +85°C
IR reflow soldering
ESD protection
Applications include: LCD lighting, rear and edge illuminating panels
Visible Light LEDs, JKL Components
Related links
- JKL Components 3 V White LED Surface ZSM-T5630-WH-01
- ams OSRAM 2.9 V White LED SMD Ceramic Surface OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAV0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAQ0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAW0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAT0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAU0S0
- Lumileds2.75 V White LED SMD, LUXEON C L1C1-5770000000000
