ams OSRAM 2.9 V White LED SMD Ceramic Surface OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- RS Stock No.:
- 221-1590
- Mfr. Part No.:
- LUW CRBP.01-LYMY-G4J4-Y474
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.64
(exc. VAT)
€11.86
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.964 | €9.64 |
| 50 - 90 | €0.916 | €9.16 |
| 100 - 240 | €0.844 | €8.44 |
| 250 - 490 | €0.761 | €7.61 |
| 500 + | €0.683 | €6.83 |
*price indicative
- RS Stock No.:
- 221-1590
- Mfr. Part No.:
- LUW CRBP.01-LYMY-G4J4-Y474
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 1.2A | |
| Package Type | SMD Ceramic | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 130 → 240 lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSLON Signal | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 1.2A | ||
Package Type SMD Ceramic | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 130 → 240 lm | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSLON Signal | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.
Has Corrosion Robustness (Class 3B)
Comes in an SMD package with a silicone lens
Related links
- ams OSRAM 2.9 V White LED SMD Ceramic Surface OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-HYKX-7B-Y474
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-GXHY-26-Y474
- ams OSRAM 2.9 V White LED SMD Ceramic Surface GW CSSRM3.HW GW CSSRM3.HW-VNAQ-H1H2-1-700-R33
- ams OSRAM 2.15 V Red LED Surface OSLON Signal LJ CRBP.01-JZLX-27-3A4A
- ams OSRAM 2.85 V Green LED Ceramic package Surface OSLON Signal LV CRBP.01-KXLY-AD-Q525
- ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
