Lite-On 3.6 V White LED PLCC Surface LTW-108SEG-W

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 530 unit(s) ready to ship from another location
  • Plus 4,020 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.35€3.50
50 - 90€0.302€3.02
100 - 490€0.27€2.70
500 - 990€0.25€2.50
1000 +€0.216€2.16

*price indicative

RS Stock No.:
777-7069
Mfr. Part No.:
LTW-108SEG-W
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

White

Package Type

PLCC

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Maximum Power Dissipation

120mW

Forward Voltage

3.6V

Number of Pins

2

Viewing Angle

110 °

Lens Dimensions

2.85 x 1.2 x 0.8 mm

LED Luminosity

1.8 cd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Lens Colour

Yellow

Automotive Standard

No

Lite-On Side View LEDs - PLCC Package


This series of LEDs, from Lite-On, are side viewing LEDs in PLCC packages.

Operating temperature range: -30 to +85°C

LED material: InGaN

Reverse voltage: 5V

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy