Lite-On 3.6 V White LED 3216 Surface LTW-C230DS

Get a bulk buy discount

Add 50 more to save €2.15

View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.42

(exc. VAT)

€2.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.242€2.42-
50 - 90€0.199€1.99€2.15
100 - 490€0.157€1.57€8.50
500 - 990€0.156€1.56€43.00
1000 +€0.109€1.09€133.00

*price indicative

Packaging Options:
RS Stock No.:
703-1174
Mfr. Part No.:
LTW-C230DS
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

White

Maximum Forward Current

20mA

Package Type

3216

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.6V

Maximum Power Dissipation

72mW

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

450 mcd

Lens Dimensions

3.2 x 1.6 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On C230 Series Chip LEDs


The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.

Package dimensions: 3.2 x 1.6mm

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy