Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000BDE7
- RS Stock No.:
- 810-7152
- Mfr. Part No.:
- XTEAWT-00-0000-00000BDE7
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€0.82
(exc. VAT)
€1.01
(inc. VAT)
- RS Stock No.:
- 810-7152
- Mfr. Part No.:
- XTEAWT-00-0000-00000BDE7
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
- COO (Country of Origin):
- CN
Cree XLamp XT-E Series LEDs
Crees XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Crees Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.
3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
Related links
- Cree LED2.85 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000LBE7
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-00000BDE7
- Cree LED3.4 V Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N09
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GF5
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GE5
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000G50
- Cree LED95.7 V White LED 3535 SMD, XLamp XT-E XTEHVW-Q2-0000-00000LE51
- Cree LED White LED 3535 SMD, XLamp XT-E XTEHVW-D0-0000-00000HCE7
