Cree LED2.85 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000LBE7
- RS Stock No.:
- 919-9685
- Mfr. Part No.:
- XTEAWT-00-0000-00000LBE7
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€0.82
(exc. VAT)
€1.01
(inc. VAT)
- RS Stock No.:
- 919-9685
- Mfr. Part No.:
- XTEAWT-00-0000-00000LBE7
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85 V | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Luminous Flux | 93.9 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 3700K | |
| Lens Colour | Clear | |
| Dimensions | 3.45 x 3.45 x 2.36mm | |
| Series | XLamp XT-E | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.85 V | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Luminous Flux 93.9 lm | ||
Lens Shape Dome | ||
Colour Temperature 3700K | ||
Lens Colour Clear | ||
Dimensions 3.45 x 3.45 x 2.36mm | ||
Series XLamp XT-E | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000BDE7
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GF5
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-00000BDE7
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GE5
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000G50
- Cree LED95.7 V White LED 3535 SMD, XLamp XT-E XTEHVW-Q2-0000-00000LE51
- Cree LED White LED 3535 SMD, XLamp XT-E XTEHVW-D0-0000-00000HCE7
- Cree LED Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N07
