Cree LED95.7 V White LED 3535 SMD, XLamp XT-E XTEHVW-Q2-0000-00000LE51
- RS Stock No.:
- 162-6850
- Mfr. Part No.:
- XTEHVW-Q2-0000-00000LE51
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6850
- Mfr. Part No.:
- XTEHVW-Q2-0000-00000LE51
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 95.7 V | |
| Radiant Flux | 3500mW | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Luminous Flux | 114 lm | |
| Series | XLamp XT-E | |
| Colour Temperature | 8300K | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 95.7 V | ||
Radiant Flux 3500mW | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Luminous Flux 114 lm | ||
Series XLamp XT-E | ||
Colour Temperature 8300K | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED White LED 3535 SMD, XLamp XT-E XTEHVW-D0-0000-00000HCE7
- Cree LED2.85 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000LBE7
- Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000BDE7
- Cree LED Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N07
- Cree LED3.4 V Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N09
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00AE7
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00D01
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00F50
