Broadcom Green, Red LED 1608 Surface HSMF-C16x HSMF-C163
- RS Stock No.:
- 813-4946
- Mfr. Part No.:
- HSMF-C163
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (8 units, on tapes of 8)*
€12.97
(exc. VAT)
€15.95
(inc. VAT)
In Stock
- Plus 7,984 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 8 - 32 | €1.621 | €12.97 |
| 40 - 152 | €1.156 | €9.25 |
| 160 - 392 | €0.896 | €7.17 |
| 400 - 792 | €0.85 | €6.80 |
| 800 + | €0.774 | €6.19 |
*price indicative
- RS Stock No.:
- 813-4946
- Mfr. Part No.:
- HSMF-C163
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Package Type | 1608 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 45 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.5 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | No | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | HSMF-C16x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green, Red | ||
Package Type 1608 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 45 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.5 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Standards/Approvals No | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series HSMF-C16x | ||
Automotive Standard No | ||
Avago HSMF-C16x Series ChipLEDs
The HSMF-C16x series, from Avago Technologies, are a series of miniature bi-colour surface mount (SMT) ChipLEDs. The HSMF-C16x LEDs are in the compact 0603 footprint to allow for a high density of components on a board. Available in a wide variety of colour options, these LEDs have diffused optics. Suitable applications for the HSMF-C16x series include; keypad backlighting, symbol indicator, LCD backlighting, pushbutton backlighting and front panel indicators.
Features of the HSMF-C16x LEDs:
- Small package: 1.6 x 0.8 x 0.5 mm (0603 package)
- Operating temperature: -40°C to +85°C
- Compatible with reflow soldering
Visible Light LEDs, Avago Technologies
Related links
- Broadcom Green, Red LED 1608 Surface HSMF-C16x HSMF-C163
- Broadcom 1.85 V Green, Red LED 0603 Surface HSMF-C16x HSMF-C165
- Broadcom 2.1 V Red LED 1608 Surface ASCKCx00 ASCKCR00-BU5V5020402
- Lite-On 2.4 V Red LED 1608 Surface Chip LED LTST-C191KRKT
- ROHM 2.2 V Red LED 1608 Surface SML-D12U1WT86
- Lite-On 2.4 V Red LED 1608 Surface Chip LED LTST-C190KRKT
- ROHM 2.2 V Red LED 1608 Surface SML SML-D12U8WT86
- Vishay 2.4 V Red LED 1608 Surface TLMS110 TLMS1100-GS15
