Wurth Elektronik 2 V Red LED 3216 Surface WL-SMRW 156120RS75300
- RS Stock No.:
- 815-4271
- Mfr. Part No.:
- 156120RS75300
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 250 more to save €6.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.15
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 11 November 2026
- Plus 2,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.163 | €8.15 | - |
| 250 - 450 | €0.138 | €6.90 | €6.25 |
| 500 - 1200 | €0.107 | €5.35 | €28.00 |
| 1250 - 2450 | €0.104 | €5.20 | €73.75 |
| 2500 + | €0.102 | €5.10 | €152.50 |
*price indicative
- RS Stock No.:
- 815-4271
- Mfr. Part No.:
- 156120RS75300
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.2 mm | |
| LED Luminosity | 60 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 624nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SMRW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.2 mm | ||
LED Luminosity 60 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 624nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SMRW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SMRW SMD Reverse Mount Chip LEDs
WL-SMRW series single colour SMD 1206 reverse mount chip LEDs with water-clear lens. These reverse-mounting LEDs have a small low-profile space-saving package and exceptionally high light output. They are available in either rectangular or cylindrical lens styles and the industry standard footprint makes them compatible with automatic placement machines.
Industry-standard 1206 SMT package
Reverse of PCB mounting style
Water-clear lens with 140° viewing angle
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2 V Red LED 3216 Surface WL-SMRW 156120RS75300
- Wurth Elektronik 2 V Red LED 3216 Surface WL-SMCW 150120RS75000
- Wurth Elektronik 2 V Green LED 3216 Surface WL-SMRW 156120VS75300
- Wurth Elektronik 2.4 V Red LED 3216 Surface WL-SMRW 156120RS82500
- Wurth Elektronik 3.9 V Blue LED 3216 Surface WL-SMRW 156120BS82500
- Wurth Elektronik 2.4 V Green LED 3216 Surface WL-SMRW 156120VS82500
- Wurth Elektronik 3.3 V Green LED 3216 Surface WL-SMRW 156120GS75000
- Wurth Elektronik 3.2 V Blue LED 3216 Surface WL-SMRW 156120BS75000
