Nichia 2.45 V RGB LED PLCC 4 Surface NESM026DT-RGB-R-T
- RS Stock No.:
- 829-4310
- Mfr. Part No.:
- NESM026DT-RGB-R-T
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-4310
- Mfr. Part No.:
- NESM026DT-RGB-R-T
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | RGB | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.45V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 300 mcd, 700 mcd, 1200 mcd | |
| Lens Dimensions | 3 x 3 x 1.8 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 700nm | |
| Lens Finish | Milky White | |
| Lens Colour | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour RGB | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2.45V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
LED Luminosity 300 mcd, 700 mcd, 1200 mcd | ||
Lens Dimensions 3 x 3 x 1.8 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 700nm | ||
Lens Finish Milky White | ||
Lens Colour White | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Nichia 026D Series LEDs
The 026D series, from Nichia, are full colour LEDs. The devices contain a red, blue and green die which are lit separately.This allows the user to choose their desired colour or to create a white light output. Available in a variety of package sizes, the 026D LEDs are designed for standard indoor display applications such as office equipment, communications equipment, measurement instruments and household appliances. They are also suitable for outdoor commercial applications.
Features of the 026D series LEDs:
Red, green, blue (RGB) LEDs
Dimensions: 3 x 3 x 1.8 mm
PLCC-4 package
Black face for high on/off contrast
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 2.45 V RGB LED PLCC 4 Surface NESM026DT-RGB-R-T
- Kingbright 4.1 V RGB LED PLCC 4 Surface Multi-Colour LED KAA-3528RGBS-11
- Bivar 4.5 V RGB LED PLCC 4 Surface SMTL4-SRGB
- Broadcom 1.9 V RGB LED PLCC 4 Surface HSMF-A341-A00J1
- Optek 4 V RGB LED PLCC 4 Surface Mount OVSARGB OVSARGB4R8
- RND 3.2 V RGB LED PLCC 4 Through Hole RND RND 135-00252
- Cree LED 4 V RGB LED PLCC 6 Surface CLP6C CLP6C-FKB-CK1P1G1BB7R3R3
- Vishay 2.4 V RGB LED PLCC 6 Surface RGB VLMRGB6112-00-GS08
