Bivar 4.5 V RGB LED PLCC 4 Surface SMTL4-SRGB
- RS Stock No.:
- 174-9652
- Mfr. Part No.:
- SMTL4-SRGB
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9652
- Mfr. Part No.:
- SMTL4-SRGB
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 4.5V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 180 mcd, 285 mcd, 1450 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.85 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm, 525nm, 625nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type PLCC 4 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 4.5V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 180 mcd, 285 mcd, 1450 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.85 mm | ||
Lens Shape Round | ||
Dominant Wavelength 470nm, 525nm, 625nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
LED, SMD, PLCC4, Tri-Color, Super Red (625nm, 180mcd) / Super Green (525nm, 1450mcd) / Super Blue (470nm, 285mcd), Water Clear Lens, 120 Deg Viewing Angle.
Industry Standard PLCC4 Package
Tri-Color LED: Super Red, Green, and Blue. 3 Chips in One Low Profile Package.
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 4.5 V RGB LED PLCC 4 Surface SMTL4-SRGB
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-RGY
- Bivar 2.4 V Green, Red LED PLCC 4 Surface SMTL4-RGY SMTL4-SBC
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-SRGY
- Kingbright 4.1 V RGB LED PLCC 4 Surface Multi-Colour LED KAA-3528RGBS-11
- Broadcom 1.9 V RGB LED PLCC 4 Surface HSMF-A341-A00J1
- Nichia 2.45 V RGB LED PLCC 4 Surface NESM026DT-RGB-R-T
- Optek 4 V RGB LED PLCC 4 Surface Mount OVSARGB OVSARGB4R8
