RND 3.2 V RGB LED PLCC 4 Through Hole RND RND 135-00252
- RS Stock No.:
- 697-325
- Mfr. Part No.:
- RND 135-00252
- Manufacturer:
- RND
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-325
- Mfr. Part No.:
- RND 135-00252
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | PLCC 4 | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type PLCC 4 | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 x 1.9 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND SMD LED in a PLCC-4 package is designed for versatility and high performance in various applications. With a sleek, white housing and a clear window, it provides optimal Visual clarity. The innovative silicone encapsulation enhances durability while maintaining flexibility, making it Ideal for intricate designs. Notably, it features a wide viewing angle and low current consumption, catering to power-sensitive innovations. This LED is well-suited for automatic placement equipment and comes conveniently packaged on tape and reel, facilitating efficient handling and installation.
Features a robust silicone lens that withstands mechanical stress better than traditional epoxy
Available in multiple colours, making it suitable for various aesthetic applications
Included on tape and reel for hassle-free integration into manufacturing processes
RoHS compliant, reflecting a commitment to environmental standards
Related links
- RND 3.2 V RGB LED PLCC 6 Through Hole RND RND 135-00253
- RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00241
- RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00238
- RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
- RND 3.2 V White LED Surface RND RND 135-00235
- RND 3.2 V White LED 1206 Surface RND RND 135-00234
- RND 3.2 V Blue LED T1 (3 mm) Panel Mount RND RND 135-00158
- RND 3.2 V Blue LED 0805 Surface RND 135 RND 135-00183
