Kingbright 2.1 V Red LED 8 mm Through Hole L-793 L-793SRC-J4

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€13.64

(exc. VAT)

€16.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
  • Plus 200 unit(s) shipping from 20 November 2026
  • Plus 2,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€0.682€13.64
100 +€0.664€13.28

*price indicative

RS Stock No.:
848-6499
Mfr. Part No.:
L-793SRC-J4
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Package Type

8 mm

Maximum Forward Current

150mA

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

2.1V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

15 °

Lens Dimensions

8 x 11 mm

LED Luminosity

6 cd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

640nm

Series

L-793

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 8mm


The 8mm family of LEDs, from Kingbright, are in 8mm round through-hole packages with a domed top. These large LED lamps offer low power consumption. They are also reliable and rugged with a long lifetime.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy