Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-J4

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.83

(exc. VAT)

€14.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,575 unit(s) shipping from 02 November 2026
  • Plus 250 unit(s) shipping from 09 November 2026
  • Plus 2,500 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.473€11.83
250 +€0.405€10.13

*price indicative

RS Stock No.:
848-6483
Mfr. Part No.:
L-7104SRC-J4
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

3 mm (T-1)

Maximum Forward Current

150mA

Packaging

Bag

Mount Type

Through Hole

Maximum Power Dissipation

75mW

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

34 °

LED Luminosity

4.5 cd

Lens Dimensions

3 x 4.6 mm

Lens Shape

Round

Dominant Wavelength

640nm

Standards/Approvals

RoHS

Series

L-7104

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy