Kingbright2.5 V Yellow LED 3224 (1209) SMD, KPD-3224SYCK
- RS Stock No.:
- 860-8955
- Mfr. Part No.:
- KPD-3224SYCK
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-8955
- Mfr. Part No.:
- KPD-3224SYCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Package Type | 3224 (1209) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 1.3 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 2.4 x 2.4mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type 3224 (1209) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 1.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 590 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 2.4 x 2.4mm | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright2.5 V Yellow LED 3224 (1209) SMD, KPD-3224SYCK
- Kingbright2.5 V Red & Yellow LED 3020 (1208) SMD, KPBDA-3020SURKSYKC-PF
- Kingbright2.5 V KPBL-3025QBDSYKC
- Kingbright 2.5 V Green, Yellow LED 3224 Surface KPBD-3224SYKCGKC
- Kingbright2.5 V Green & Yellow LED 3mm Through Hole, L-115WGYW
- Kingbright2.5 V Orange LED Subminiature SMD, KM2520SECK08
- Kingbright2.5 V Red LED 3528 (1411) SMD, KPED-3528SURCK
- Kingbright2.5 V Orange LED 3216 (1206) SMD, KPT-3216SECK
