Kingbright2.5 V, 4 V Blue & Yellow LED SMD, KPBL-3025QBDSYKC
- RS Stock No.:
- 872-1764
- Mfr. Part No.:
- KPBL-3025QBDSYKC
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-1764
- Mfr. Part No.:
- KPBL-3025QBDSYKC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue, Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5 V, 4 V | |
| Luminous Intensity | 250 mcd, 400 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 100 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 465 / 590 nm | |
| Lens Colour | Clear | |
| Forward Current | 30mA | |
| Dimensions | 3 x 2.5 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue, Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.5 V, 4 V | ||
Luminous Intensity 250 mcd, 400 mcd | ||
Number of Pins 4 | ||
Viewing Angle 100 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 465 / 590 nm | ||
Lens Colour Clear | ||
Forward Current 30mA | ||
Dimensions 3 x 2.5 x 1.4mm | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright 3.3 V Blue, Yellow LED Surface Mount Surface KPHB-1608QBDSYKC-GX KPHB-1608QBDSYKC-GX
- Kingbright 2.9 V Blue, Yellow LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SYKC-TT
- Kingbright2.5 V Yellow LED 3224 (1209) SMD, KPD-3224SYCK
- Kingbright2.5 V Red & Yellow LED 3020 (1208) SMD, KPBDA-3020SURKSYKC-PF
- ams OSRAM2.2 V Yellow LED SMD, Mini TOPLED LY M67K-J1K2-26
- Vishay 2.7 V Yellow LED SMD Surface Power VLDY1235G-08
- Vishay 2.7 V Yellow LED SMD Surface Power VLDY1235R-08
- ams OSRAM2.2 V Yellow LED SMD, PointLED LY P47K-K1L2-26
