Kingbright2.5 V Orange LED Subminiature SMD, KM2520SECK08

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7803
Mfr. Part No.:
KM2520SECK08
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Orange

Package Type

Subminiature

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

2.7 cd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Dome

Dominant Wavelength

601 nm

Dimensions

2.5 x 2 x 2.8mm

Lens Colour

Clear

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy