Kingbright4 V Green LED 2107 SMD, KPJA-2107ZGC
- RS Stock No.:
- 861-0009
- Mfr. Part No.:
- KPJA-2107ZGC
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 861-0009
- Mfr. Part No.:
- KPJA-2107ZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 2107 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 650 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.1 x 0.7 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 2107 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 650 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 525 nm | ||
Lens Colour Clear | ||
Dimensions 2.1 x 0.7 x 1.3mm | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright4 V Green LED 2107 SMD, KPJA-2107ZGC
- Kingbright2.5 V Green LED 2107 SMD, KPJA-2107CGCK
- Kingbright4 V Blue LED 2107 SMD, KPJA-2107QBC-D
- Kingbright2.5 V Red LED 2107 SMD, KPJA-2107SURCK
- Kingbright4 V Green LED 2106 SMD, KPA-2106ZGC
- Kingbright4 V Green LED 3224 (1209) SMD, KPD-3224ZGC-G
- Kingbright4 V Green LED 1608 (0603) SMD, KPTD-1608ZGC-G
- Kingbright4 V Green LED 3216 (1206) SMD, KPTR-3216ZGC
