Kingbright 2.5 V Red LED 2107 Surface Mount KPJA-2107

Subtotal (1 reel of 2000 units)*

€296.00

(exc. VAT)

€364.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.148€296.00

*price indicative

RS Stock No.:
165-4447
Mfr. Part No.:
KPJA-2107SURCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

2107

Maximum Forward Current

185mA

Mount Type

Surface Mount

Packaging

Tape & Reel

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.4 x 1.3 mm

LED Luminosity

220 mcd

Lens Shape

Dome

Dominant Wavelength

630 nm

Standards/Approvals

RoHS

Series

KPJA-2107

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Right Angle Package


This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs

Right angle surface mounted (SMD)

Variety of colour options

Visible Light LEDs, Kingbright


Related links