Kingbright 4 V Green LED 2107 Surface Mount KPJA-2107ZGC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-1506
Mfr. Part No.:
KPJA-2107ZGC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Package Type

2107

Mount Type

Surface Mount

Forward Voltage

4V

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

525nm

Lens Colour

Clear

COO (Country of Origin):
CN

Kingbright SMT Right Angle Package


This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs

Right angle surface mounted (SMD)

Variety of colour options

Visible Light LEDs, Kingbright


Related links