Kingbright 4 V Blue LED 2107 Surface Mount KPJA-2107 KPJA-2107QBC-D
- RS Stock No.:
- 862-4768
- Mfr. Part No.:
- KPJA-2107QBC-D
- Manufacturer:
- Kingbright
Bulk discount available
Subtotal (1 pack of 25 units)*
€6.325
(exc. VAT)
€7.775
(inc. VAT)
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.253 | €6.33 |
| 125 - 475 | €0.236 | €5.90 |
| 500 - 1225 | €0.20 | €5.00 |
| 1250 + | €0.181 | €4.53 |
*price indicative
- RS Stock No.:
- 862-4768
- Mfr. Part No.:
- KPJA-2107QBC-D
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 2107 | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 80 mcd | |
| Lens Dimensions | 1.4 x 1.3 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 465 nm | |
| Series | KPJA-2107 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 2107 | ||
Maximum Forward Current 150mA | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 80 mcd | ||
Lens Dimensions 1.4 x 1.3 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 465 nm | ||
Series KPJA-2107 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright4 V Blue LED 2107 SMD, KPJA-2107QBC-D
- Kingbright4 V Green LED 2107 SMD, KPJA-2107ZGC
- Kingbright2.5 V Green LED 2107 SMD, KPJA-2107CGCK
- Kingbright2.5 V Red LED 2107 SMD, KPJA-2107SURCK
- Kingbright4 V Blue LED 2106 SMD, KPA-2106QBC-D
- Kingbright4 V Blue LED SMD SMD, KPDA-1806VBC-D
- Kingbright4 V Blue LED 3216 (1206) SMD, KP-3216QBC-D
- Kingbright4 V Blue LED 3216 (1206) SMD, KPTR-3216VBC-D
