Kingbright 2.5 V Yellow LED 3216 Surface KPT-3216YC KPT-3216YC
- RS Stock No.:
- 861-0210
- Mfr. Part No.:
- KPT-3216YC
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€13.10
(exc. VAT)
€16.10
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.131 | €13.10 |
| 500 - 900 | €0.117 | €11.70 |
| 1000 - 1900 | €0.087 | €8.70 |
| 2000 - 7900 | €0.076 | €7.60 |
| 8000 + | €0.074 | €7.40 |
*price indicative
- RS Stock No.:
- 861-0210
- Mfr. Part No.:
- KPT-3216YC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.6 x 0.75 mm | |
| LED Luminosity | 8 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | RoHS | |
| Series | KPT-3216YC | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.6 x 0.75 mm | ||
LED Luminosity 8 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 588nm | ||
Standards/Approvals RoHS | ||
Series KPT-3216YC | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 0.75 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 3216 Surface KPT-3216YC KPT-3216YC
- Kingbright 2.5 V Yellow LED 3216 Surface KPT-3216 KPT-3216SYCK
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216YC
- Kingbright 2.5 V Yellow LED 3216 Surface KP-3216 KP-3216YC
- Kingbright 2.5 V Yellow LED 3216 Surface KP-3216 KP-3216SYCK
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYCK
- Kingbright 2.5 V Yellow LED 3216 Surface KPTR-3216 KPTR-3216SYCK
- Kingbright 2.5 V Red LED 3216 Surface KPT-3216 KPT-3216SURCK
