Kingbright2.8 V Red-Orange LED 5mm Through Hole, L-7143SEC-H

Unavailable
RS will no longer stock this product.
RS Stock No.:
861-4405
Mfr. Part No.:
L-7143SEC-H
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red-Orange

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

4.5 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

625 nm

Lens Colour

Clear

Dimensions

5 (Dia.) x 8.6mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy