Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104EC
- RS Stock No.:
- 862-2954
- Mfr. Part No.:
- L-7104EC
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€15.10
(exc. VAT)
€18.60
(inc. VAT)
In Stock
- 2,700 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.151 | €15.10 |
| 500 - 900 | €0.118 | €11.80 |
| 1000 - 1900 | €0.114 | €11.40 |
| 2000 - 7900 | €0.113 | €11.30 |
| 8000 + | €0.111 | €11.10 |
*price indicative
- RS Stock No.:
- 862-2954
- Mfr. Part No.:
- L-7104EC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 160mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 34 ° | |
| Lens Dimensions | 4.6 x 2.9 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 617nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | L-7104 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 160mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 34 ° | ||
Lens Dimensions 4.6 x 2.9 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 617nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series L-7104 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104EC
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104LID
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SURC-E
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SURDK
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104CGCK
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104 L-7104NC
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104 L-7104SECK
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104 L-7104ND
