Dialight 2.2 V Green LED 3020 Surface 597 597-3301-507F
- RS Stock No.:
- 890-2086
- Mfr. Part No.:
- 597-3301-507F
- Manufacturer:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-2086
- Mfr. Part No.:
- 597-3301-507F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3020 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 70mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 3 x 2 x 1.3 mm | |
| LED Luminosity | 44 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 573nm | |
| Lens Colour | Clear | |
| Series | 597 | |
| Lens Finish | Non-Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3020 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 70mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 3 x 2 x 1.3 mm | ||
LED Luminosity 44 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 573nm | ||
Lens Colour Clear | ||
Series 597 | ||
Lens Finish Non-Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dialight 597 Series Mirco LED® CBI® Circuit Board Indicators
Dialight's 597 series are CBI® circuit board indicators from the Micro LED® family. The 597 series devices consist of a surface mount (SMD) LED within a plastic housing. Available in a range of colours, the LED has a flat diffused lens.
Features of the 597 PCB LED indicators:
SMD LEDs
Micro LED® series
Various package sizes available
PCB LED Indicators, Dialight
Related links
- Dialight 3.8 V Green LED 3216 Surface 597 597-6301-607F
- Dialight 2 V Green, Red LED PLCC Surface 597 597-7701-207F
- Wurth Elektronik 3.1 V Green LED 3020 Surface WL-SMTW 150302GS73100
- Wurth Elektronik 2 V Bright Green LED 3020 Surface WL-SMTW 150302VS73100
- Dialight 2.4 V Red LED 3216 Surface 597 597-6001-607F
- Kingbright 2.5 V Red, Green LED 3020 Surface KPBDA-3020SURKCGKC-PF
- Dialight 2.2 V Yellow LED 1608 Surface 5988040107F
- Kingbright 2.5 V Green, Yellow LED 3020 Surface KPBDA-3020SYKCGKC-PF
