Dialight 3.8 V Green LED 3216 Surface 597 597-6301-607F
- RS Stock No.:
- 890-2109
- Mfr. Part No.:
- 597-6301-607F
- Manufacturer:
- Dialight
Subtotal (1 pack of 3000 units)*
€2,082.00
(exc. VAT)
€2,562.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3000 + | €0.694 | €2,082.00 |
*price indicative
- RS Stock No.:
- 890-2109
- Mfr. Part No.:
- 597-6301-607F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Forward Voltage | 3.8V | |
| Maximum Power Dissipation | 76mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| LED Luminosity | 710 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, UL | |
| Dominant Wavelength | 525nm | |
| Series | 597 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Forward Voltage 3.8V | ||
Maximum Power Dissipation 76mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
LED Luminosity 710 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS, UL | ||
Dominant Wavelength 525nm | ||
Series 597 | ||
- COO (Country of Origin):
- CN
Dialight 597 Series Mirco LED® CBI® Circuit Board Indicators
Dialight's 597 series are CBI® circuit board indicators from the Micro LED® family. The 597 series devices consist of a surface mount (SMD) LED within a plastic housing. Available in a range of colours, the LED has a flat diffused lens.
Features of the 597 PCB LED indicators:
SMD LEDs
Micro LED® series
Various package sizes available
PCB LED Indicators, Dialight
Related links
- Dialight 2.4 V Red LED 3216 Surface 597 597-6001-607F
- Dialight 2.2 V Green LED 3020 Surface 597 597-3301-507F
- Dialight 2 V Green, Red LED PLCC Surface 597 597-7701-207F
- Wurth Elektronik 3.8 V Green LED 3 mm (T-1) Through Hole WL-TMRW 151033GS03000
- Broadcom 3.8 V Green LED PLCC 4 Surface HSMx HSMM-A400-U4QM2
- ROHM 3.8 V Green LED 1608 Surface CSL0902ET1C
- ROHM 3.8 V Green LED PLCC 2 Surface SML SMLZ24E2N3TT86
- Kingbright 4 V Green LED 3216 Surface KPTR-3216 KPTR-3216ZGC
