ROHM 3.8 V Green LED 1608 Surface CSL0902ET1C
- RS Stock No.:
- 249-1103
- Mfr. Part No.:
- CSL0902ET1C
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.53
(exc. VAT)
€15.40
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 11 February 2027
- Plus 2,000 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.501 | €12.53 | - |
| 50 - 75 | €0.491 | €12.28 | 1% |
| 100 - 225 | €0.33 | €8.25 | 34% |
| 250 - 975 | €0.322 | €8.05 | 35% |
| 1000 + | €0.316 | €7.90 | 36% |
*price indicative
- RS Stock No.:
- 249-1103
- Mfr. Part No.:
- CSL0902ET1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Forward Voltage | 3.8V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 1608 | ||
Mount Type Surface | ||
Forward Voltage 3.8V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, featuring with lends InGaN packed with transparent colorless resin has forward voltage 3.4 V, power dissipation 114 mW with green emitting color.
Operating temperature -40 to 110 °C
Chip structure InGaN
Source of light for display unit
AEC-Q102 Qualified
Related links
- ROHM 3.8 V Green LED 1608 Surface CSL0902ET1C
- ROHM 3.8 V Green LED PLCC 2 Surface SML SMLZ24E2N3TT86
- ROHM 3 V Green LED 1608 Surface CSL0901x CSL0901ET1
- ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C
- Kingbright 2.6 V Green LED 1608 Surface KPG-1608 KPG-1608CGKC-T
- Kingbright 4.1 V Green LED 1608 Surface KPT-1608 KPT-1608ZGC
- Broadcom 3.3 V Green LED 1608 Surface ASCKCx00 ASCKCG00-NW5X5020302
- Bivar 2.3 V Green LED 1608 Surface SM0603GCL
