Dialight 3.2 V Red, Green LED 1616 Surface 598 598-8710-307F
- RS Stock No.:
- 890-2323
- Mfr. Part No.:
- 598-8710-307F
- Manufacturer:
- Dialight
Subtotal (1 pack of 50 units)*
€55.75
(exc. VAT)
€68.55
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €1.115 | €55.75 |
*price indicative
- RS Stock No.:
- 890-2323
- Mfr. Part No.:
- 598-8710-307F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | LED | |
| LED Colour | Red, Green | |
| Package Type | 1616 | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 70mW | |
| Number of Pins | 4 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 1.6 x 1.6 x 0.7 mm | |
| LED Luminosity | 80 mcd, 140 mcd, 220 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | 598 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type LED | ||
LED Colour Red, Green | ||
Package Type 1616 | ||
Maximum Forward Current 100mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 70mW | ||
Number of Pins 4 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 1.6 x 1.6 x 0.7 mm | ||
LED Luminosity 80 mcd, 140 mcd, 220 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series 598 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dialight 598 Series LEDs - 0606 Package
The 598 series, from Dialight, are Micro LED® surface mount (SMT) LEDs. This range of LEDs are in the industry standard 0606 package. They are bi-colour LEDs which are available in a variety of colour options with a water clear lens. Their 0606 package has a wide viewing angle of 140°.
Features of the 598 series:
- Industry standard 0606 package
- Viewing angle 140°
- Bi-colour
Visible Light LEDs, Dialight
Related links
- Dialight 2.4 V Green, Red LED 1616 Surface 598 5988410207F
- Dialight 3.2 V Green LED 2012 Surface 598 598-8181-107F
- Dialight 3.2 V Green LED 0603 Surface 598 598-8081-107F
- Dialight 3.2 V Blue LED 2012 Surface 598 598-8191-107F
- Wurth Elektronik 2 V Red, Green LED 1616 Surface WL-SBCW 150066SV74000
- Kingbright 2.5 V Red, Green LED 1616 Surface Multi-Colour LED KPTB-1615SURKCGKC
- Dialight 2.4 V Red, Green LED 1210 Surface 598 5988610207F
- Dialight 2.4 V Red LED 2012 Surface 598 5988110107F
