Dialight 2.4 V Red LED 2012 Surface 598 5988110107F
- RS Stock No.:
- 419-261
- Mfr. Part No.:
- 5988110107F
- Manufacturer:
- Dialight
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.052 | €156.00 | - |
| 6000 - 6000 | €0.051 | €153.00 | 1% |
| 9000 - 9000 | €0.05 | €150.00 | 3% |
| 12000 + | €0.048 | €144.00 | 7% |
*price indicative
- RS Stock No.:
- 419-261
- Mfr. Part No.:
- 5988110107F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 80 lm | |
| Lens Dimensions | 2 x 1.25 x 0.7 mm | |
| LED Luminosity | 80 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 642nm | |
| Standards/Approvals | RoHS | |
| Series | 598 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 80 lm | ||
Lens Dimensions 2 x 1.25 x 0.7 mm | ||
LED Luminosity 80 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 642nm | ||
Standards/Approvals RoHS | ||
Series 598 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Dialight 598 Series LEDs - 0805 Package
This 598 series, from Dialight, are in the industry standard 0805 package. They are single colour Micro LED® surface mount (SMT) LEDs. Available in a variety of colour options the 598 series have a water clear lens.
Features of this 598 series:
- Industry standard 0805 package
- Single colour
- Viewing angle: 140°
- Operating temperature: -30°C to 85°C
Visible Light LEDs, Dialight
Note
Stock 419261 packaged as a 7 inch reel.
Related links
- Dialight 2.4 V Red LED 2012 Surface 598 5988110107F
- Dialight 2.4 V Red LED 0805 Surface 598 5988110107F
- Dialight 2.4 V Red LED 0603 Surface 598 5988010107F
- Dialight 2.4 V Red, Green LED 1210 Surface 598 5988610207F
- Dialight 2.4 V Green, Red LED 1616 Surface 598 5988410207F
- Dialight 2.4 V Green, Red LED 3125 Surface 598 5988610207F
- Dialight 2.4 V Red LED 3216 Surface 597 597-6001-607F
- Dialight 2.4 V Yellow LED 0805 Surface 598 5988140100F
