Dialight 2.1 V Green LED Bulk Through Hole 521 521-9210F
- RS Stock No.:
- 890-6827
- Mfr. Part No.:
- 521-9210F
- Manufacturer:
- Dialight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 890-6827
- Mfr. Part No.:
- 521-9210F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | Bulk | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 4.45 x 3 mm | |
| LED Luminosity | 12.6 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Series | 521 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type Bulk | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 4.45 x 3 mm | ||
LED Luminosity 12.6 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Series 521 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Dialight 521 Series LEDs
The 521 series, from Dialight, are discrete through hole mount LEDs. This range of LEDs are in the industry standard 3mm or 5mm lens package sizes. A wide range of colour options is available with diffused and non diffused lenses.
Visible Light LEDs, Dialight
Related links
- Dialight 2.1 V Yellow LED Bulk Through Hole 521 521-9211F
- Dialight 3.5 V White LED Bulk Through Hole 521 521-9901-802F
- ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C
- ROHM 2.1 V Green LED 0603 Surface SML SML-512MWT86
- ROHM 2.1 V Green LED 3412 Surface SML SML-812MTT86
- ROHM 2.1 V Green LED 0402 Surface SML SML-P13FTT86R
- Ledtech 2.1 V Green LED 5 mm Through Hole L02R5000H1D1
- ROHM 2.1 V Green LED 0402 Surface SML-P12x/P13x SML-P13PTT86R
