Wurth Elektronik 2 V Red, Green LED 1616 Surface WL-SBCW 150066SV74000

Subtotal (1 pack of 25 units)*

€7.65

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.306€7.65

*price indicative

Packaging Options:
RS Stock No.:
900-8924
Mfr. Part No.:
150066SV74000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Red, Green

Product Type

LED

Maximum Forward Current

30mA

Package Type

1616

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

3

Forward Voltage

2V

Maximum Power Dissipation

48mW

Number of Pins

4

Viewing Angle

130 °

LED Luminosity

30 mcd, 55 mcd

Lens Dimensions

1.6 x 1.6 x 0.7 mm

Lens Shape

Rectangular

Dominant Wavelength

570nm, 630nm

Standards/Approvals

RoHS

Lens Finish

Water Clear

Series

WL-SBCW

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

WL-SBCW SMD Bi-Colour Chip LEDs


The WL-SBCW series from Wurth Elektronik are a family of bi-colour LEDs. They come in a SMD package with an industry standard footprint (0606 or 1210). These Compact LEDs contain two chips within one package, one super red and one bright green.

Despite their small packages, the WL-SBCW LEDs offer high brightness and high efficiency with low power consumption. Suitable applications for the WL-SBCW LEDs include; backlighting, status indicators, front panel indicators, push button backlight and switch backlights.

Features of the WL-SBCW LEDs:

Bi-colour (green & red)

0606 or 1210 footprint

Wide viewing angle

Waterclear lens

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy