Broadcom 2.1 V Amber LED Surface Mount Surface ALMD ALMD-LL37-XZ002
- RS Stock No.:
- 912-0497
- Mfr. Part No.:
- ALMD-LL37-XZ002
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€18.32
(exc. VAT)
€22.54
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.916 | €18.32 |
| 40 - 80 | €0.87 | €17.40 |
| 100 - 180 | €0.818 | €16.36 |
| 200 + | €0.775 | €15.50 |
*price indicative
- RS Stock No.:
- 912-0497
- Mfr. Part No.:
- ALMD-LL37-XZ002
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Amber | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 4 | |
| Viewing Angle | 40 x 100 ° | |
| LED Luminosity | 2900 mcd | |
| LED Luminous Flux | 490 lm/W | |
| Lens Dimensions | 4.75 x 4.2 x 5.2 mm | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Finish | Tinted | |
| Lens Colour | Amber | |
| Series | ALMD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Amber | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.1V | ||
Number of Pins 4 | ||
Viewing Angle 40 x 100 ° | ||
LED Luminosity 2900 mcd | ||
LED Luminous Flux 490 lm/W | ||
Lens Dimensions 4.75 x 4.2 x 5.2 mm | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Finish Tinted | ||
Lens Colour Amber | ||
Series ALMD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Avago ALMD-Lx37 Series LEDs
The ALMD-xx37 series from Avago Technologies are a family of high brightness SMD oval LEDs. Available in blue, green, red or amber colour options, the ALMD-xx37 offer an alternative to standard high-brightness, through-hole LEDs. Their Compact package makes them Ideal for use in indoor or outdoor, single-colour and full-colour signage.
Features of the ALMD-xx37 LEDs:
Surface mount device (SMD)
Oval lens
High brightness
Compact package
Wide viewing angle
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Amber LED Surface Mount Surface ALMD ALMD-LL37-XZ002
- Broadcom 2.4 V Amber LED Surface Mount Surface ALMD ALMD-EL3D-WY002
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-LG37-XZ002
- Broadcom 2.1 V Amber LED Surface Mount Surface ASMT-Jx3x ASMT-JA30-ARS01
- Broadcom 2.1 V Amber LED SMT Surface AAMD-Lx38 AAMD-LL38-XY002
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL3B-WXKDV
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL3A-WXKDD
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL1A-Z1KDD
