Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-LG37-XZ002
- RS Stock No.:
- 912-0493
- Mfr. Part No.:
- ALMD-LG37-XZ002
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€16.98
(exc. VAT)
€20.88
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.849 | €16.98 |
| 100 - 180 | €0.556 | €11.12 |
| 200 - 480 | €0.524 | €10.48 |
| 500 - 980 | €0.493 | €9.86 |
| 1000 + | €0.468 | €9.36 |
*price indicative
- RS Stock No.:
- 912-0493
- Mfr. Part No.:
- ALMD-LG37-XZ002
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 40 x 100 ° | |
| LED Luminous Flux | 200 lm/W | |
| Lens Dimensions | 4.2 x 4.2 x 3.6 mm | |
| LED Luminosity | 2900 mcd | |
| Lens Shape | Oval | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Series | ALMD | |
| Lens Finish | Diffused, Tinted | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 40 x 100 ° | ||
LED Luminous Flux 200 lm/W | ||
Lens Dimensions 4.2 x 4.2 x 3.6 mm | ||
LED Luminosity 2900 mcd | ||
Lens Shape Oval | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Series ALMD | ||
Lens Finish Diffused, Tinted | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Avago ALMD-Lx37 Series LEDs
The ALMD-xx37 series from Avago Technologies are a family of high brightness SMD oval LEDs. Available in blue, green, red or amber colour options, the ALMD-xx37 offer an alternative to standard high-brightness, through-hole LEDs. Their compact package makes them ideal for use in indoor or outdoor, single-colour and full-colour signage.
Features of the ALMD-xx37 LEDs:
Surface mount device (SMD)
Oval lens
High brightness
Compact package
Wide viewing angle
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-LG37-XZ002
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-EG3D-WY002
- Broadcom 2.4 V Amber LED Surface Mount Surface ALMD ALMD-EL3D-WY002
- Broadcom 2.1 V Amber LED Surface Mount Surface ALMD ALMD-LL37-XZ002
- Broadcom 2.4 V Red Through Hole HLMP HLMP-LG71-XZ0DD
- Broadcom 2.4 V Red LED 0603 Surface ASMT-Rx45 ASMT-RR45-AQ902
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1G-Y10DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
