Broadcom 2.1 V Amber LED Surface Mount Surface ASMT-Jx3x ASMT-JA30-ARS01

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
693-5820
Mfr. Part No.:
ASMT-JA30-ARS01
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Amber

Product Type

LED

Package Type

Surface Mount

Maximum Forward Current

700mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.1V

Maximum Power Dissipation

2730mW

Number of Pins

6

Viewing Angle

165 °

Lens Dimensions

4 x 4 x 1.85 mm

LED Luminous Flux

48 lm

Lens Shape

Round

Dominant Wavelength

590nm

Standards/Approvals

EIA, MSL 1

Series

ASMT-Jx3x

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

Avago ASMT-Jx3x Series LEDs


The Avago 3W Mini Power SMT LED is a high performance energy efficient light source with high thermal capacity and capable of handling high drive currents. The low-profile package design and ultra-small footprint makes it suitable for a wide variety of applications, especially where available space and height is a limited.

The ASMT-Jx31 & ASMT-Jx32 types have an electrically isolated metal slug; in the ASMT-Jx33 series the slug is electrically connected to the LED anode.

The White Mini Power LED has a good CRI (Colour Rendering Index) and is available in a range of correlated colour temperatures from 2700K to 10000K.

Small footprint with symmetrical outline and low profile

High current operation

High reliability with long operating life

Wide viewing angle > 140°

Silicone encapsulated MSL 1 product

Non-ESD sensitive (threshold > 16kV)

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy