Siemens 7ML6004 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- RS Stock No.:
- 814-436
- Mfr. Part No.:
- 7ML6004-0AA10-1AA3
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,322.21
(exc. VAT)
€1,626.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,322.21 |
*price indicative
- RS Stock No.:
- 814-436
- Mfr. Part No.:
- 7ML6004-0AA10-1AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Controller | |
| Number of Inputs | 2 | |
| Probe Voltage | 250V ac | |
| Overall Length | 240mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP20, IP54, IP65 | |
| Overall Width | 161mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Number of Outputs | 1 | |
| Current Rating | 3.6mA | |
| Output Type | Relay | |
| Series | 7ML6004 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Controller | ||
Number of Inputs 2 | ||
Probe Voltage 250V ac | ||
Overall Length 240mm | ||
Mount Type Wall Mount | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP20, IP54, IP65 | ||
Overall Width 161mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Number of Outputs 1 | ||
Current Rating 3.6mA | ||
Output Type Relay | ||
Series 7ML6004 | ||
- COO (Country of Origin):
- CA
The Siemens level measurement controller is designed for continuous level monitoring. It excels in providing precise measurement capabilities for liquids, slurries, and solids across various industrial applications.
Easy-to-use, configurable HMI display with local programming and Wizard support
Supports multiple languages for enhanced user accessibility
Remote configuration and diagnostics available via multiple communication protocols
Includes Advanced process intelligence and echo processing techniques
Programmable relays enable effective pump control and alarm signalling
High accuracy measurement even in electrically noisy environments
Related links
- Siemens 7ML6004 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6024 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
