Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- RS Stock No.:
- 814-425
- Mfr. Part No.:
- 7ML6023-0AC00-1AA3
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,244.23
(exc. VAT)
€1,530.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,244.23 |
*price indicative
- RS Stock No.:
- 814-425
- Mfr. Part No.:
- 7ML6023-0AC00-1AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 2 | |
| Product Type | Level Controller | |
| Probe Voltage | 250V ac | |
| Overall Length | 240mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP20, IP54, IP65 | |
| Overall Width | 161mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Number of Outputs | 6 | |
| Series | 7ML6023 | |
| Current Rating | 3.6mA | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 2 | ||
Product Type Level Controller | ||
Probe Voltage 250V ac | ||
Overall Length 240mm | ||
Mount Type Wall Mount | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP20, IP54, IP65 | ||
Overall Width 161mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Number of Outputs 6 | ||
Series 7ML6023 | ||
Current Rating 3.6mA | ||
Output Type Relay | ||
- COO (Country of Origin):
- CA
The Siemens versatile controller designed for continuous level measurement, adept in handling various applications across diverse industries while ensuring accuracy and reliability.
Configurable HMI display with menu-driven parameters for easy operation
Supports multiple languages, enhancing user accessibility
Removable Terminal blocks simplify installation and maintenance
Includes Advanced echo processing for precise measurement in challenging environments
Offers multiple communication options including HART and Modbus protocols
Features auto false-echo suppression for improved accuracy
Related links
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6004 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6024 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
