Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- RS Stock No.:
- 814-439
- Mfr. Part No.:
- 7ML6013-0AB10-1AA3
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,087.16
(exc. VAT)
€1,337.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,087.16 |
*price indicative
- RS Stock No.:
- 814-439
- Mfr. Part No.:
- 7ML6013-0AB10-1AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Controller | |
| Number of Inputs | 2 | |
| Probe Voltage | 250V ac | |
| Overall Length | 240mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP20, IP54, IP65 | |
| Standards/Approvals | UKCA | |
| Overall Width | 161mm | |
| Hazardous Area Certification | No | |
| Number of Outputs | 3 | |
| Current Rating | 3.6mA | |
| Output Type | Relay | |
| Series | 7ML6013 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Controller | ||
Number of Inputs 2 | ||
Probe Voltage 250V ac | ||
Overall Length 240mm | ||
Mount Type Wall Mount | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP20, IP54, IP65 | ||
Standards/Approvals UKCA | ||
Overall Width 161mm | ||
Hazardous Area Certification No | ||
Number of Outputs 3 | ||
Current Rating 3.6mA | ||
Output Type Relay | ||
Series 7ML6013 | ||
- COO (Country of Origin):
- CA
The Siemens continuous level measurement controller offers versatile monitoring solutions across diverse applications. It is designed for reliable level, volume, and flow measurements in various industrial environments.
Configurable HMI display with menu-driven parameters and local programming
Supports multiple languages on the interface, enhancing accessibility
Equipped with communication options for various protocols like HART and Modbus
Features digital inputs for backup level control and interlocks
Offers Advanced echo processing for reliable performance in challenging conditions
Includes programmable relays for alarms and pump control functions
Related links
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6004 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6024 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
