Siemens 7ML6024 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- RS Stock No.:
- 814-429
- Mfr. Part No.:
- 7ML6024-1AB00-1AA3
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,479.85
(exc. VAT)
€1,820.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,479.85 |
*price indicative
- RS Stock No.:
- 814-429
- Mfr. Part No.:
- 7ML6024-1AB00-1AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Controller | |
| Number of Inputs | 2 | |
| Probe Voltage | 250V ac | |
| Overall Length | 240mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20, IP54, IP65 | |
| Maximum Supply Voltage | 230V ac | |
| Overall Width | 161mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Number of Outputs | 3 | |
| Series | 7ML6024 | |
| Output Type | Relay | |
| Current Rating | 3.6mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Controller | ||
Number of Inputs 2 | ||
Probe Voltage 250V ac | ||
Overall Length 240mm | ||
Mount Type Wall Mount | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20, IP54, IP65 | ||
Maximum Supply Voltage 230V ac | ||
Overall Width 161mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Number of Outputs 3 | ||
Series 7ML6024 | ||
Output Type Relay | ||
Current Rating 3.6mA | ||
- COO (Country of Origin):
- CA
The Siemens versatile level measurement solution designed for continuous monitoring. It excels in measuring levels, volume, and flow across various liquids, slurries, and solids in industrial applications.
Easy-to-use display with local programming and menu-driven parameters
Supports multiple languages for the HMI interface
Incorporates Advanced echo processing for high accuracy
Includes digital inputs for backup controls and interlocks
Offers extensive communication options including Modbus and PROFIBUS
Features powerful health monitoring and diagnostics capabilities
Related links
- Siemens 7ML6024 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6004 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
