Cynergy3 RSF70 Series Float Level Switch, UL-Rated

Subtotal (1 unit)*

€28.36

(exc. VAT)

€34.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 35 unit(s) shipping from 30 November 2026
  • Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.36

*price indicative

RS Stock No.:
100-133
Distrelec Article No.:
135-88-910
Mfr. Part No.:
RSF76Y100RN
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Device Type

Float

Product Type

Level Switch

Housing Material

PPS

Cable Length

1m

Standards/Approvals

No

Hazardous Area Certification

UL

Series

RSF70

COO (Country of Origin):
CN
The Sensata/Cynergy 3 Level Switch is equipped with both normally closed (NC) and normally open (NO) contacts, with a power rating of 25VA or 600mA at 240 volts AC. It features an 88mm size and is constructed with Grey Polyphenylene Sulphide (PPS) material, with a PVC cable.

Float with magnet

For side mounting

Suitable for the majority of liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy