Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7582
- Mfr. Part No.:
- RSF76YVP
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€24.98
(exc. VAT)
€30.73
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.98 |
*price indicative
- RS Stock No.:
- 869-7582
- Mfr. Part No.:
- RSF76YVP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulfide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL | |
| Series | RSF70 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulfide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL | ||
Series RSF70 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, NO/NC, 600mA - RSF70 Series - RSF76YVP
Use this horizontal float switch from Sensata Cynergy3 to regulate liquid levels in a tank. It's designed for external mounting on the side of a tank wall, making it a good choice for situations where there's no access to the inside of the tank. A compression fitting helps to secure the float switch in place and prevents leaks for optimal performance. The polyphenylene sulfide body is resistant to chemicals and oil, making it suitable for use in agriculture and water treatment applications.
Features & Benefits
• Wide operating temperature between -10°C and +120°C for use in demanding environments
• Switch action is reversible by rotating the switch 180º for versatility
• Switching voltage of 240V AC and 120V DC for use in low-power systems
• Must-close level of 9mm and must-open level of 24mm to keep liquid levels within a controlled range
What liquid densities is this float switch compatible with?
This float switch is compatible with fluids that have a minimum specific gravity of 0.85. This includes substances such as water, milk and vegetable oils.
Related links
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
