Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor
- RS Stock No.:
- 316-221
- Mfr. Part No.:
- FMR20B-AABADTBNWDGXR0B
- Manufacturer:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
€1,044.73
(exc. VAT)
€1,285.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,044.73 |
*price indicative
- RS Stock No.:
- 316-221
- Mfr. Part No.:
- FMR20B-AABADTBNWDGXR0B
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Flange | |
| Housing Material | Polyamide 66 | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | FMR20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Flange | ||
Housing Material Polyamide 66 | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series FMR20 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMR20 Series Radar Level Sensor
Level measurement radar device for basic applications in liquids and solids.
The Micropilot FMR20B is a compact radar sensor for applications in the Water & Wastewater, Food & Beverage, and Mining, Minerals, & Metals industries. It provides continuous non-contact level measurement with 80 GHz frequency up to 30m. Guiding wizards and Bluetooth connection allow for quick and easy commissioning.
LED indicator for fast status detection
Flow measurement in open channels or weirs with totalizer
Features & Benefits
Compact design
Quick and easy installation
Wide industry use
Up to 30m/98ft range for both liquids and solids
Related links
- Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor Housing Polyamide 66
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Flowline LR83 Series Radar Level Sensor Housing Polybutylene Terephthalate
- Flowline LR81 Series Radar Level Sensor Housing Polyvinylidene Difluoride
- Flowline LR80 Series Radar Level Sensor Housing Polyvinylidene Difluoride
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Housing Polybutylene Terephthalate
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Ethylene Propylene Diene Monomer, Housing
