ifm electronic LR Series Continuous Level Sensor Level Sensor, 150 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-548
- Mfr. Part No.:
- LR2750
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€1,045.84
(exc. VAT)
€1,286.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,045.84 |
*price indicative
- RS Stock No.:
- 596-548
- Mfr. Part No.:
- LR2750
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Continuous Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 150mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Polybutylene Terephthalate, Fluoroelastomer | |
| Standards/Approvals | Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4, 3-A, FDA | |
| Hazardous Area Certification | No | |
| Series | LR | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Continuous Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 150mA | ||
Maximum Pressure 40bar | ||
Gasket Material Polybutylene Terephthalate, Fluoroelastomer | ||
Standards/Approvals Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4, 3-A, FDA | ||
Hazardous Area Certification No | ||
Series LR | ||
- COO (Country of Origin):
- RO
The ifm electronic is a cutting-edge continuous level sensor designed to provide precise measurement in hygienic applications. Utilizing guided wave radar technology, this sensor effectively engages with various liquids, making it ideal for monitoring levels in diverse industries. It operates efficiently across a broad temperature range, from -40 °C to 150 °C, and can withstand pressures up to 40 bar. Its robust design ensures reliability even in challenging conditions, featuring a stainless steel body and IP68/IP69K protection ratings. With gold-plated contacts and a versatile IO-Link communication interface, this sensor promises exceptional performance and adaptability for modern process requirements.
Guided wave radar technology ensures accurate and reliable level measurements
Supports a wide operating temperature range, accommodating diverse process needs
High-pressure rating of up to 40 bar enhances its versatility in various applications
Durable materials, including stainless steel and PEEK, provide longevity and resistance against harsh substances
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 16 bar
- ifm electronic LR Series Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor 30 V dc, 8 bar
- ifm electronic, LR Series Conductive Level Probe for Use with Level Sensor
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 40 bar
