ifm electronic LR Series Continuous Level Sensor Level Sensor, 30 V dc, 16 bar

Subtotal (1 unit)*

€473.32

(exc. VAT)

€582.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€473.32

*price indicative

RS Stock No.:
596-522
Mfr. Part No.:
LR9020
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Device Type

Continuous Level Sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Interface Type

IO-Link

Maximum Operating Temperature

60°C

Maximum DC Voltage

30V dc

Maximum Pressure

16bar

Gasket Material

FKM, Polyetherimide

Standards/Approvals

EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6, -6-4

Hazardous Area Certification

No

Series

LR

COO (Country of Origin):
RO
The ifm electronic continuous level sensor is a guided wave radar device designed to provide reliable measurement of liquid levels in various industrial applications. With a robust construction, featuring stainless steel materials, this sensor ensures durability even in challenging environments. The sensor operates effectively within a temperature range of -25°C to 80°C, accommodating short spikes up to 90°C for limited durations. Its versatile analogue output capabilities allow for seamless integration into existing systems, while the advanced IO-Link interface enhances communication and data transfer. Tailored for media with dielectric constants from 1.8 to 5, the sensor's sophisticated technology enables precise readings in diverse liquids, ensuring optimal process monitoring and control.

Suitable for liquids with a dielectric constant of ≥ 1.8, ensuring versatility

Constructed with gold-plated contacts for enhanced reliability

Probe lengths ranging from 100 to 1600 mm to meet various application needs

Resistant to high pressures up to 16 bar, making it suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy