ifm electronic LR Series Continuous Level Sensor Level Sensor, 150 mA, 30 V dc, 16 bar
- RS Stock No.:
- 596-875
- Mfr. Part No.:
- LR2059
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€717.16
(exc. VAT)
€882.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €717.16 |
*price indicative
- RS Stock No.:
- 596-875
- Mfr. Part No.:
- LR2059
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Continuous Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 150mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Polybutylene Terephthalate, Fluoroelastomer | |
| Standards/Approvals | -6-4, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6 | |
| Hazardous Area Certification | No | |
| Series | LR | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Continuous Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 150mA | ||
Maximum Pressure 16bar | ||
Gasket Material Polybutylene Terephthalate, Fluoroelastomer | ||
Standards/Approvals -6-4, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6 | ||
Hazardous Area Certification No | ||
Series LR | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor offers precision measurement for industrial applications, utilizing guided wave radar technology. Designed to handle high process temperatures and a maximum pressure rating of 16 bar, this sensor ensures reliable monitoring of liquids in various environments. Its robust construction features a stainless steel housing, making it suitable for challenging conditions, while the alphanumeric display provides clear readouts of operational status. With a versatile probe length ranging from 150 to 2000 mm, this sensor adapts to different installation requirements, ensuring optimal performance and durability over time.
Gold-plated contacts enhance durability and connection reliability
Operating temperature range of -20 to 100°C ensures adaptability in diverse settings
Integrated IO-Link communication allows for seamless connectivity and advanced monitoring
Flexible settings for active and inactive ranges accommodate various media types
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic LR Series Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic, LR Series Conductive Level Probe for Use with Level Sensor
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor 30 V dc, 8 bar
