ifm electronic LR Series Continuous Level Sensor Level Sensor, 200 mA, 30 V dc, 16 bar
- RS Stock No.:
- 596-345
- Mfr. Part No.:
- LR8010
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€610.69
(exc. VAT)
€751.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €610.69 |
*price indicative
- RS Stock No.:
- 596-345
- Mfr. Part No.:
- LR8010
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Continuous Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | -6-4, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2 | |
| Series | LR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Continuous Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 16bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals -6-4, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2 | ||
Series LR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor is an advanced guided wave radar device designed for precise level measurement in industrial applications. Its high-performance capabilities allow it to operate effectively with various media, including liquids and hydrous substances, ensuring accurate readings in challenging environments. Featuring a robust stainless steel construction, the sensor is engineered to withstand extreme temperatures and pressures, providing reliable performance with a vacuum resistance of up to -500 mbar. With a total of four digital outputs and parameter sable settings, this sensor not only adapts to diverse operational needs but also ensures ease of integration into existing systems through IO-Link communication. With an IP67 rating, it excels in moisture-prone conditions, making it an ideal choice for various applications in processing and manufacturing industries.
Designed for guided wave radar level measurement, offering high accuracy
Suitable for a variety of liquids and media, perfect for industrial usage
Robust construction from stainless steel enhances durability and reliability
Operational temperature range from 0 to 80°C for versatile applications
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 16 bar
- ifm electronic LR Series Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic Float Level Sensor 30 V dc, 16 bar
- ifm electronic, LR Series Conductive Level Probe for Use with Level Sensor
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 16 bar
