ifm electronic LT3 Series Level Sensor, 30 V dc, 0.5 bar

Subtotal (1 unit)*

€620.23

(exc. VAT)

€762.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€620.23

*price indicative

RS Stock No.:
596-574
Mfr. Part No.:
LT3024
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Pressure

0.5bar

Gasket Material

PBT, Thermoplastic Vulcanisate, Fluorelastomer, Polycarbonate, Polypropylene, Polyamide, Nitrile Rubber (NBR)

Standards/Approvals

-6-4, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2

Series

LT3

Hazardous Area Certification

No

COO (Country of Origin):
RO
The ifm electronic level and temperature sensor is engineered for precision in various applications, including hydrous coolants, oils, and water-like media. Its robust construction, featuring stainless steel and advanced sensing technologies, enables reliable measurements across a medium temperature range of 0 to 90 °C. This device is equipped with a clear alphanumeric display, allowing for easy monitoring of measured values and sensor status. With a strong focus on operational efficiency, this sensor guarantees less downtime and higher productivity, making it an essential tool for industrial automation and process control.

Compact design with a probe length of 728 mm for versatile installation

High accuracy with a measuring error of ± 5% of the final value

Two output options: a switching signal and an analog signal for enhanced flexibility

Reverse polarity protection ensures safe and secure operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy