ifm electronic LT3 Series Level Sensor, 200 mA, 30 V dc, 0.5 bar
- RS Stock No.:
- 596-541
- Mfr. Part No.:
- LT3924
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€620.23
(exc. VAT)
€762.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €620.23 |
*price indicative
- RS Stock No.:
- 596-541
- Mfr. Part No.:
- LT3924
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Nitrile Rubber (NBR), Thermoplastic Vulcanisate, PBT, Polycarbonate, Fluorelastomer, Polypropylene, Polyamide | |
| Standards/Approvals | -6-4, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6 | |
| Series | LT3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Nitrile Rubber (NBR), Thermoplastic Vulcanisate, PBT, Polycarbonate, Fluorelastomer, Polypropylene, Polyamide | ||
Standards/Approvals -6-4, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6 | ||
Series LT3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic level and temperature sensor is designed to monitor the levels and temperatures of various media, including hydrous coolants and oils. With an operational voltage range between 18 and 30 DC, this sensor operates efficiently while consuming less than 50 mA of current. Featuring both digital and analogue outputs, this versatile device supports a range of configurations to suit different applications. It operates effectively in temperatures ranging from -20 to 90 °C, ensuring reliable performance in demanding environments. Built with robust materials like stainless steel and flexible plastics, this sensor is suitable for various industrial applications where accuracy and durability are paramount.
Measures levels and temperatures across multiple mediums, enhancing operational versatility
Offers one digital and one analogue output for flexible integration into existing systems
Designed to be used in ambient temperatures ranging from 0 to 60 °C and storage temperatures from -25 to 80 °C
Displays clear information through a 4-digit alphanumeric display and LED indicators for ease of monitoring
Related links
- ifm electronic LT3 Series Level Sensor 30 V dc, 0.5 bar
- ifm electronic LT3 Series Level Sensor 0.5 bar
- ifm electronic LT8 Series Level Sensor 30 V dc, 0.5 bar
- ifm electronic LK Series Sensor Level Sensor 30 V dc, 0.5 bar
- ifm electronic level sensor Electronic Level Sensor 30 V dc, 0.5 bar
- ifm electronic LT8 Series Capacitive Level Sensor 30 V dc, 0.5 bar
- ifm electronic LK Series Electronic Level Sensor Level Sensor 0.5 bar
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor 0.5 bar
