ifm electronic LT3 Series Level Sensor, 30 V dc, 0.5 bar

Subtotal (1 unit)*

€593.14

(exc. VAT)

€729.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€593.14

*price indicative

RS Stock No.:
596-648
Mfr. Part No.:
LT3023
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Pressure

0.5bar

Gasket Material

Polyamide, Nitrile Rubber (NBR), Thermoplastic Vulcanisate, PBT, Polypropylene, Polycarbonate, Fluorelastomer

Standards/Approvals

DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), -6-4

Series

LT3

Hazardous Area Certification

No

COO (Country of Origin):
RO
The ifm electronic level and temperature sensor offers precise monitoring for a wide range of media, including hydrous coolants and oils. Designed for versatility, it features both digital and analogue outputs, facilitating seamless integration into various systems. The robust construction ensures durability under challenging conditions, while the compact probe length allows for effective measurement in limited spaces. With advanced capabilities, the sensor ensures reliable data with a wide operating temperature range, making it ideal for diverse industrial applications. Its IO-Link communication interface enhances connectivity, allowing for flexible and efficient operation in modern automation environments.

Compact design with a probe length of 472 mm for versatile installation

Wide operating voltage range of 18 to 30 DC for flexible power supply options

Features one digital output and one analogue output to suit diverse applications

Temperature monitoring range from -20 to 90 °C ensures comprehensive performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy