ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor, 200 mA, 0.5 bar
- RS Stock No.:
- 596-735
- Mfr. Part No.:
- LK3123
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€569.86
(exc. VAT)
€700.93
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €569.86 |
*price indicative
- RS Stock No.:
- 596-735
- Mfr. Part No.:
- LK3123
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Electronic Level Sensor | |
| Product Type | Electronic Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Polypropylene, Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WHG/Building Authority Approval, EMC:DIN EN 61000-6-2-6-4, IP67, Shock:DIN EN 60068-2-27 (15 g, 11 ms), Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz) | |
| Hazardous Area Certification | No | |
| Series | LK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Electronic Level Sensor | ||
Product Type Electronic Level Sensor | ||
Mount Type Threaded | ||
Housing Material Polypropylene, Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WHG/Building Authority Approval, EMC:DIN EN 61000-6-2-6-4, IP67, Shock:DIN EN 60068-2-27 (15 g, 11 ms), Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz) | ||
Hazardous Area Certification No | ||
Series LK | ||
- COO (Country of Origin):
- RO
The ifm electronic level sensor is designed for precise monitoring of liquid levels in various applications. This robust sensor offers reliable performance in hydrous coolants, oils, and media similar to water. With a measurement range up to 472 mm and a high-level change detection speed of 200 mm/s, it ensures quick and accurate readings. The device operates on a wide voltage range of 18-30 DC and features IO-Link connectivity for seamless integration into automation systems. Built to withstand demanding conditions, its IP 67 rating ensures durability against dust and water ingress, making it an ideal choice for industrial environments.
Capacitive measuring principle delivers accurate liquid level readings
Configurable digital and analogue outputs provide versatility for various applications
Gold-plated contacts enhance durability and ensure optimum conductivity
Short-circuit and overload protection ensures safe operation
Related links
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor Nitrile Rubber (NBR), Housing
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- ifm electronic LT8 Series Level Sensor Nitrile Rubber (NBR) Thermoplastic Vulcanisate,
- ifm electronic level sensor Electronic Level Sensor Fluorelastomer Housing Stainless
- ifm electronic level sensor Electronic Level Sensor, Housing Stainless Steel
- ifm electronic LT8 Series Level Sensor Polypropylene Polyamide, Thermoplastic
- ifm electronic LT3 Series Level Sensor Nitrile Rubber (NBR) Polybutylene
